Cart

B350A-13-F

DIODES INC

SCHOTTKY-DIODE 3A 50V SMA
Supplier: Diodes Incorporated
Matchcode: B350A
Rutronik No.: DSKYS5841
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
In Stock
0.0649 $
324.50 $

Prices

5,000 0.0649 $
10,000 0.0621 $
15,000 0.0607 $
20,000 0.0575 $
25,000 0.0547 $

Parameter

V(RRM)
50 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
80 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?