Cart

B340LA-13-F

DIODES INC

SCHOTTKY-DIODE 3A 40V SMA
Supplier: Diodes Incorporated
Matchcode: B340LA
Rutronik No.: DSKYS5013
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.1417 $
708.50 $

Prices

5,000 0.1417 $
10,000 0.1356 $
15,000 0.1326 $
20,000 0.1255 $
25,000 0.1194 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
70 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?