Cart

B330-13-F

DIODES INC

SCHOTTKY-DIODE 3A 30V SMC
Supplier: Diodes Incorporated
Matchcode: SS33
Rutronik No.: DSKYS5839
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.0905 $
271.50 $

Prices

3,000 0.0905 $
6,000 0.0866 $
9,000 0.0847 $
12,000 0.0802 $
18,000 0.0763 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
125 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?