Cart

B280-13-F

DIODES INC

SCHOTTKY-DIODE 2A 80V SMB
Supplier: Diodes Incorporated
Matchcode: B280
Rutronik No.: DSKYS6171
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1518 $
455.40 $

Prices

3,000 0.1518 $
6,000 0.1453 $
9,000 0.142 $
15,000 0.1344 $
18,000 0.1279 $

Parameter

V(RRM)
80 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.79 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?