Cart

B260Q-13-F

DIODES INC B260Q-13-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 2A 60V SMB
Supplier: Diodes Incorporated
Matchcode: SS26
Rutronik No.: DSKY4850
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.1117 $
335.10 $

Prices

3,000 0.1117 $
6,000 0.107 $
9,000 0.1046 $
12,000 0.099 $
15,000 0.0942 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?