- Home
- Semiconductors
- Schottky Diodes
- Diodes Incorporated Schottky Diodes

SCHOTTKY-DIODE 1A 100V SMB
Supplier:
Diodes Incorporated
Matchcode:
B1100LB
Rutronik No.:
DSKYS5992
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
- V(RRM)
-
100 V
- Configuration
-
SINGLE
- I(F)per diode
-
1 A
- V(F)
-
0.75 V
- Mounting
-
SMT
- Technology
-
Schottky
- I(FSM)
-
50 A
- Automotive
-
NO
- Package
-
SMB
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 100V 1A SMA
package:
SMA
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 1A 100V SMA
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 1A 100V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-DIODE 1A 100V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-DIODE IR 1A 100V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-DIODE 100V 1A SMA
package:
SMA
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 1A 100V SMA
package:
SMA
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 1A 100V...
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 1A 100V...
package:
SOD123F
Packaging:
REEL
SCHOTTKY-DIODE 1A 100V SMA-W
package:
SMA-W
Packaging:
REEL
Previous
Next