B1100-13-F

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: B1100
Rutronik No.: DSKYS4642
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Parameter
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0.79 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- SMA
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks