B0540WQ-7-F

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: B0540WQ-7-F
Rutronik No.: DSKY5206
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
Parameter
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0.5 A
- V(F)
- 0.51 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 5.5 A
- Automotive
- NO
- Package
- SOD123
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks