Cart

AZ78L05HTR-G1

DIODES INC

VREG POS 5V 0.1A 5% SOT223
Supplier: Diodes Incorporated
Matchcode: L78L05HTR-G1
Rutronik No.: ICSPR9748
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2018
0.0738 $
295.20 $

Prices

4,000 0.0738 $
8,000 0.0665 $
12,000 0.0658 $
16,000 0.0652 $
20,000 0.064 $
Article with this quantity is not orderable.

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
0.1 A
Tolerance
5 %
Input voltage
15 V
Dropout voltage
1600 mV
Quiescent curre
3 mA
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Op.temp.R.max
125 °C
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?