Cart

AZ317HTR-G1

DIODES INC

VREG ADJ 1.2-20V 1.5A SOT223
Supplier: Diodes Incorporated
Matchcode: AZ317HTR-G1
Rutronik No.: ICSPR9646
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 07/24/2018
0.214 $
856.00 $

Prices

4,000 0.214 $
8,000 0.1685 $
12,000 0.1632 $
16,000 0.1578 $
20,000 0.1525 $

Parameter

Type
LINEAR
Mode
ADJ
Output voltage
1,2-20 V
Output current
1.5 A
Tolerance
1 %
Input voltage
20 V
Dropout voltage
1200 mV
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Op.temp.R.max
125 °C
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?