Cart

AZ23C33-7-F

DIODES INC AZ23C33-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 33V 5% SOT23
Supplier: DIODES INC
Matchcode: AZ23C33 COMMON ANODE
Rutronik No.: DZ9574
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Please login
0.0426 $
127.80 $

Prices

3,000 0.0426 $
6,000 0.0397 $
9,000 0.0378 $
18,000 0.0341 $
27,000 0.0314 $

Parameter

U(Z)
33 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
63 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?