AZ1117EH-ADJTRG1

Supplier: Diodes Incorporated
Matchcode: LD1117EH-ADJTRG1
Rutronik No.: ICSPR9557
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
Parameter
- Mode
- ADJ
- Output Voltage
- 1,2-16 V
- Output current
- 1 A
- Input Voltage
- 18 V
- Package
- SOT223-3
- Automotive
- AEC-Q(100)
- Dropout Voltage
- 1300 mV
- Op.Temp R.min
- -40 °C
- Tolerance
- 1 %
- Op.Temp R.max
- 125 °C
- Overtemp.prot.
- YES
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- C
- Supplier Lead time
- 14 weeks