Cart

AZ1117D-3.3TRE1

DIODES INC

LDO VREG 3.3V 1A-2 TO2522
Supplier: Diodes Incorporated
Matchcode: LD1117D-3.3TRE1
Rutronik No.: ICSPR9764
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
On request
0.1341 $
335.25 $

Prices

2,500 0.1341 $
5,000 0.1056 $
7,500 0.1023 $
10,000 0.0989 $
15,000 0.0956 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
1 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
1080 mV
Overtemp.prot.
YES
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?