Cart

AZ1117CR-ADJTRG1

DIODES INC AZ1117CR-ADJTRG1

image shown is a representation only

DIODES INC

LDO VREG ADJ 0.8A SOT89
Supplier: Diodes Incorporated
Matchcode: LD1117CR-ADJTRG1
Rutronik No.: ICSPR9810
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0854 $
85.40 $

Prices

1,000 0.0854 $
2,000 0.0781 $
4,000 0.0774 $
8,000 0.0767 $
16,000 0.076 $

Parameter

Mode
ADJ
Output current
0.8 A
Input Voltage
15 V
Package
SOT89
Automotive
NO
Dropout Voltage
1400 mV
Tolerance
1 %
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?