Cart

AZ1117CR-3.3TRG1

DIODES INC AZ1117CR-3.3TRG1

image shown is a representation only

DIODES INC

LDO VREG 3.3V 0.8A SOT-89 SOT89
Supplier: Diodes Incorporated
Matchcode: LD1117CR-3.3TRG1
Rutronik No.: ICSPR9803
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.0655 $
65.50 $

Prices

1,000 0.0655 $
2,000 0.059 $
4,000 0.0584 $
6,000 0.0579 $
10,000 0.0568 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.8 A
Tolerance
1 %
Op.Temp R.min
-20 °C
Op.Temp R.max
125 °C
Input Voltage
18 V
Dropout Voltage
1300 mV
Overtemp.prot.
YES
Automotive
NO
Package
SOT89
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?