Cart

AZ1117CH2-3.3TRG1

DIODES INC

LDO VREG 3.3V 1.3A SOT-223
Supplier: Diodes Incorporated
Matchcode: AZ1117CH2-3.3TRG1
Rutronik No.: STVREG1003
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
On request
On request
On request

Parameter

Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?