Cart

AZ1117CH-3.3TRG1

DIODES INC

LDO VREG 3.3V 0.8A SOT223
Supplier: Diodes Incorporated
Matchcode: LD1117CH-3.3TRG1
Rutronik No.: ICSPR9405
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
On request
0.0495 $
198.00 $

Prices

4,000 0.0495 $
8,000 0.0445 $
12,000 0.0441 $
16,000 0.0437 $
24,000 0.0429 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.8 A
Tolerance
1 %
Op.Temp R.min
-20 °C
Op.Temp R.max
125 °C
Input Voltage
18 V
Dropout Voltage
1300 mV
Quiescent curre
6 mA
Overtemp.prot.
YES
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?