Cart

AZ1117CD-5.0TRG1

DIODES INC

LDO VREG 5.0V 0.8A TO2522
Supplier: Diodes Incorporated
Matchcode: LD1117CD-5.0TRG1
Rutronik No.: ICSPR9631
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
On request
0.0838 $
209.50 $

Prices

2,500 0.0838 $
5,000 0.0754 $
7,500 0.0747 $
10,000 0.074 $
15,000 0.0726 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.8 A
Tolerance
1 %
Op.Temp R.min
-20 °C
Op.Temp R.max
125 °C
Input Voltage
18 V
Dropout Voltage
1300 mV
Quiescent curre
6 mA
Overtemp.prot.
YES
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?