Cart

AS78L05MTR-E1

DIODES INC AS78L05MTR-E1

image shown is a representation only

DIODES INC

VREG POS 5V 0.1A 5% SO-8
Supplier: Diodes Incorporated
Matchcode: L78L05MTR-E1
Rutronik No.: ICSPR9390
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
On request
0.0672 $
268.80 $

Prices

4,000 0.0672 $
8,000 0.0605 $
12,000 0.0599 $
16,000 0.0594 $
20,000 0.0583 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
0.1 A
Tolerance
5 %
Input voltage
30 V
Dropout voltage
1700 mV
Quiescent curre
5.5 mA
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Op.temp.R.max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?