Cart

AS358AP-E1

DIODES INC AS358AP-E1

image shown is a representation only

DIODES INC

2xOP DIP LM358N THT
Supplier: Diodes Incorporated
Matchcode: AS358AP-E1
Rutronik No.: ICOP7091
Unit Pack: 50
MOQ: 50
package: DIP8
Packaging: TUBE
Topseller
In Stock
0.0949 $
4.75 $

Prices

50 0.0949 $
4,000 0.0905 $
6,000 0.0873 $
8,000 0.0822 $
14,000 0.0778 $

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
Vcc(min)
3 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
DIP8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?