Cart

AS321KTR-G1

DIODES INC AS321KTR-G1

image shown is a representation only

DIODES INC

1xOP SOT23-5 SMD
Supplier: Diodes Incorporated
Matchcode: AS321KTR-G1 SP
Rutronik No.: ICOP7047
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.066 $
198.00 $

Parameter

Channels
1
Optimisation
LowPower
Shutdown
No
Vcc(min)
3 V
Vcc(max)
36 V
Top(max)
85 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?