Cart

APX823-46W5G-7

DIODES INC APX823-46W5G-7

image shown is a representation only

DIODES INC

SUPERVISOR 4,63V LOW SOT25
Supplier: Diodes Incorporated
Matchcode: APX823-46W5G-7
Rutronik No.: ICREF9538
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
Topseller
On request
0.12 $
360.00 $

Prices

3,000 0.12 $
6,000 0.1194 $
9,000 0.1177 $
12,000 0.1159 $
15,000 0.1142 $

Parameter

Automotive
NO
Package
SOT25
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?