Cart

APX811-31UG-7

DIODES INC

SUPERVISOR 3,08V LOW SOT143-3
Supplier: Diodes Incorporated
Matchcode: APX811-31UG-7
Rutronik No.: ICSPR9346
Unit Pack: 3000
MOQ: 3000
package: SOT143
Packaging: REEL
On request
0.1348 $
404.40 $

Prices

3,000 0.1348 $
6,000 0.104 $
9,000 0.102 $
21,000 0.1011 $

Parameter

Automotive
NO
Package
SOT143
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?