Cart

APX811-29UG-7

DIODES INC

SUPERVISOR 2,93V LOW SOT143-3
Supplier: Diodes Incorporated
Matchcode: APX811-29UG-7
Rutronik No.: ICREF1043
Unit Pack: 3000
MOQ: 3000
package: SOT143
Packaging: REEL
On request
0.1353 $
405.90 $

Prices

3,000 0.1353 $
6,000 0.1044 $
9,000 0.1024 $
21,000 0.1015 $

Parameter

Reset threshold
2.93 V
Automotive
NO
Package
SOT143
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?