Cart

APX809S-40SA-7

DIODES INC APX809S-40SA-7

image shown is a representation only

DIODES INC

SUPERVISOR 4,0V LOW SOT23-3
Supplier: Diodes Incorporated
Matchcode: APX809S-40SA-7
Rutronik No.: STVREF1010
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.1163 $
348.90 $

Prices

3,000 0.1163 $
6,000 0.1086 $
9,000 0.1047 $
12,000 0.0956 $
18,000 0.0885 $

Parameter

Reset threshold
4.0 V
Vcc(min)
1.0 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?