Cart

APX809-40SRG-7

DIODES INC APX809-40SRG-7

image shown is a representation only

DIODES INC

SUPERVISOR 4,00V LOW SOT23-3
Supplier: Diodes Incorporated
Matchcode: APX809-40SRG-7
Rutronik No.: ICREF1211
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0971 $
291.30 $

Prices

3,000 0.0971 $
6,000 0.0958 $
9,000 0.0944 $
15,000 0.093 $
24,000 0.0916 $

Parameter

V out
4.0 V
Package
SOT23-3
Automotive
NO
Reset-Output
-40 °C
Op.temp.R.min
125 °C
ShortCirc.prot.
0.3 V
Supply-current
6.0 V
Op.temp.R.max
SMD
Type
8 mm²
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?