Cart

APX321WG-7

DIODES INC APX321WG-7

image shown is a representation only

DIODES INC

1xOP 1MHz 1V/µs SOT25 SMD
Supplier: Diodes Incorporated
Matchcode: APX321WG-7
Rutronik No.: ICOP6344
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
On request
0.149 $
447.00 $

Prices

3,000 0.149 $
6,000 0.1444 $

Parameter

Slew rate
1 V/µs
Channels
1
Package
SOT25-5
Optimisation
LowVoltage
R2R
Yes
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
1 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
1.7 mV
Noise
23 nV/rtHz
Input bias
10000 pA
Offset drift
5 µV/°C
Icc/ Channel
110 µA
Output current
60 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?