Cart

APM8600FB-7

DIODES INC

SI.CELL LIT.CHARGER DFN3030
Supplier: Diodes Incorporated
Matchcode: APM8600FB-7
Rutronik No.: ICPWM7246
Unit Pack: 3000
MOQ: 3000
package: DFN-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/04/2017
0.8111 $
2,433.30 $

Prices

3,000 0.8111 $
6,000 0.7816 $
9,000 0.7668 $
Article with this quantity is not orderable.

Parameter

Type
BATCHARGER
V(in) max
28 V
I(out)
1 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?