Cart

AP9101CK-ASTRG1

DIODES INC AP9101CK-ASTRG1

image shown is a representation only

DIODES INC

Battery Charge IC 5.5V SOT25
Supplier: Diodes Incorporated
Matchcode: AP9101CK-ASTRG1
Rutronik No.: ICPWM8361
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
On request
0.165 $
495.00 $

Prices

3,000 0.165 $
6,000 0.13 $
9,000 0.1259 $
15,000 0.1217 $
21,000 0.1176 $

Parameter

Type
BATCHARGER
V(cc)
5.5 V
V(in) max
12 V
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT25
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?