Cart

AP8802SPG-13

DIODES INC AP8802SPG-13

image shown is a representation only

DIODES INC

LEDDr 48V 1A SOP-8L-EP SMD
Supplier: Diodes Incorporated
Matchcode: AP8802SPG-13
Rutronik No.: LEDDRV1075
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.12 $
2,800.00 $

Prices

2,500 1.12 $
5,000 0.8547 $

Parameter

Type
Buck
V(in)max
48 V
V(out)
48 V
I(out)
1 A
Package
SO-8
Automotive
NO
T(A)max
105 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?