Cart

AP8800AWT-7

DIODES INC AP8800AWT-7

image shown is a representation only

DIODES INC

LEDDr 28V 370mA TSOT23-5 SMD
Supplier: Diodes Incorporated
Matchcode: AP8800AWT-7
Rutronik No.: LEDDRV1190
Unit Pack: 3000
MOQ: 3000
package: TSOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6987 $
2,096.10 $

Prices

3,000 0.6987 $
6,000 0.6056 $
9,000 0.559 $
12,000 0.5357 $

Parameter

Type
Buck
V(in)max
30 V
V(out)
28 V
I(out)
0.45 A
Package
TSOT23-5
Automotive
NO
T(A)max
105 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
600000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?