Cart

AP78L05SG-13

DIODES INC AP78L05SG-13

image shown is a representation only

DIODES INC

VREG POS 5V 0.1A 5% SO-8
Supplier: Diodes Incorporated
Matchcode: L78L05SG-13
Rutronik No.: ICSPR8203
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2018
0.0831 $
207.75 $

Prices

2,500 0.0831 $
5,000 0.0748 $
7,500 0.0741 $
10,000 0.0734 $
15,000 0.072 $
Article with this quantity is not orderable.

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
0.1 A
Tolerance
5 %
Input voltage
30 V
Dropout voltage
2000 mV
Quiescent curre
3.0 mA
Overtemp.prot.
YES
Op.temp.R.min
-20 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?