Cart

AP7365-WG-7

DIODES INC AP7365-WG-7

image shown is a representation only

DIODES INC

LDO VREG ADJ. 0.6A SOT25
Supplier: Diodes Incorporated
Matchcode: AP7365-WG-7
Rutronik No.: ICSPR9542
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1532 $
459.60 $

Prices

3,000 0.1532 $
6,000 0.1428 $
12,000 0.1402 $
24,000 0.1376 $

Parameter

Mode
ADJ
Output current
0.6 A
Input Voltage
6 V
Package
SOT25-5
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.035 mA
Op.Temp R.max
85 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?