Cart

AP7365-39YRG-13

DIODES INC AP7365-39YRG-13

image shown is a representation only

DIODES INC

LDO VREG 3.9V 0.6A SOT89
Supplier: Diodes Incorporated
Matchcode: AP7365-39YRG-13
Rutronik No.: ICSPR10141
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1495 $
373.75 $

Prices

2,500 0.1495 $
5,000 0.1393 $
7,500 0.1368 $
10,000 0.1343 $
15,000 0.133 $

Parameter

Mode
POS
Output Voltage
3.9 V
Output current
0.6 A
Input Voltage
6 V
Package
SOT89
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.035 mA
Op.Temp R.max
85 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?