Cart

AP7365-12WG-7

DIODES INC AP7365-12WG-7

image shown is a representation only

DIODES INC

LDO VREG 1.2V 0.6A SOT25
Supplier: Diodes Incorporated
Matchcode: AP7365-12WG-7
Rutronik No.: ICSPR9182
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
On request
0.127 $
381.00 $

Prices

3,000 0.127 $
6,000 0.10 $
9,000 0.0968 $
12,000 0.0937 $
15,000 0.0905 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.2 V
Output current
0.6 A
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6 V
Dropout Voltage
300 mV
Quiescent curre
0.035 mA
Overtemp.prot.
YES
ShortCirc.proof
YES
Automotive
NO
Package
SOT25-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?