Cart

AP7361-FGE-7

DIODES INC

LDO VREG ADJ 1A U-DFN3030-8
Supplier: Diodes Incorporated
Matchcode: AP7361-FGE-7
Rutronik No.: ICSPR10092
Unit Pack: 3000
MOQ: 3000
package: DFN8-3
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2037 $
611.10 $

Prices

3,000 0.2037 $
6,000 0.1604 $
9,000 0.1553 $
12,000 0.1502 $
18,000 0.1451 $

Parameter

Type
LOWDROP
Mode
ADJ
Output current
1 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
150 °C
Input Voltage
6 V
Dropout Voltage
150 mV
Automotive
NO
Package
DFN8-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?