- Home
- Semiconductors
- Voltage Regulators
- DIODES INC Voltage Regulators
image shown is a representation only
LDO VREG 3,3V 0,15A SOT25
Supplier:
DIODES INC
Matchcode:
AP7354D-33W5-7
Rutronik No.:
ICSPR10561
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
- Mode
-
POS
- Output Voltage
-
3.3 V
- Output current
-
0.15 A
- Input Voltage
-
5.5 V
- Package
-
SOT25
- Automotive
-
NO
- Op.Temp R.min
-
-40 °C
- Dropout Voltage
-
160 mV
- Quiescent curre
-
150 mA
- Tolerance
-
1 %
- Op.Temp R.max
-
85 °C
- Watchdog
-
No
- Shutdown
-
Yes
- ShortCirc.proof
-
Yes
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Type
-
LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 3.3V 0.2A 1% SMV
package:
SOT25
Packaging:
REEL
LDO VREG 3.3V 0.3A SOT25
package:
SOT25
Packaging:
REEL
LDO VREG 3.3V 0.15A SOT25
package:
SOT25
Packaging:
REEL
RP171N331D-TR-FE
package:
Reel
Packaging:
REEL
LDO VREG 3.3V 0.15A SOT25
package:
SOT25
Packaging:
REEL
LDO VREG 3.3V 0.15A SOT-23-5
package:
SOT23-5
Packaging:
REEL
LDO VREG 3,3V 150mA SOT-23-5
package:
SOT-23-5
Packaging:
REEL
LDO VREG 3,3V 0,3A SOT23
package:
SOT23
Packaging:
REEL
Voltage regulator 5V to...
package:
SC-82AB
Packaging:
REEL
LDO VREG 3,3V 300mA SOT-23-5
package:
SOT-23-5
Packaging:
REEL
Previous
Next