- Home
- Semiconductors
- Voltage Regulators
- DIODES INC Voltage Regulators
image shown is a representation only
LDO VREG 1.8V 0.15A SOT25
Supplier:
DIODES INC
Matchcode:
AP7354-18W5-7
Rutronik No.:
STVREG1026
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
- Mode
-
POS
- Output Voltage
-
1.85 V
- Output current
-
0.15 A
- Input Voltage
-
6 V
- Package
-
SOT25
- Automotive
-
NO
- Op.Temp R.min
-
-40 °C
- Op.Temp R.max
-
85 °C
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Type
-
LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 3.3V 0.15A SOT25
package:
SOT25
Packaging:
REEL
LDO VREG 3.0V 0.15A SOT25
package:
SOT25
Packaging:
REEL
LDO VREG 3.3V 0.15A SOT25
package:
SOT25
Packaging:
REEL
LDO VREG 2.9V 0.2A...
package:
SSON04X10
Packaging:
REEL
LDO VREG 3,3V 500mA SSOP5
package:
SSOP5
Packaging:
REEL
LDO VREG 3.3V 0.2A SOT89
package:
SOT89
Packaging:
REEL
LDO VREG 3.3V 0.15A SOT25
package:
SOT25-5
Packaging:
REEL
LDO VREG 2.8V 0.2A SOT89
package:
SOT89
Packaging:
REEL
LDO VREG 2.8V 0.2A SOT23
package:
SOT23
Packaging:
REEL
LDO VREG 3.3V 0.2A SOT23
package:
SOT23
Packaging:
REEL
Previous
Next