Cart

AP7343-33FS4-7B

DIODES INC AP7343-33FS4-7B

image shown is a representation only

DIODES INC

LDO VREG 3.3V 300mA X2DFN1010-4
Supplier: Diodes Incorporated
Matchcode: AP7343-33FS4-7B
Rutronik No.: ICSPR10296
Unit Pack: 10000
MOQ: 10000
package: DFN1010-4
Packaging: REEL
On request
0.1499 $
1,499.00 $

Prices

10,000 0.1499 $
20,000 0.1181 $
30,000 0.1106 $
40,000 0.105 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
5.25 V
Dropout Voltage
310 mV
Quiescent curre
35 mA
Automotive
NO
Package
DFN1010-4
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?