Cart

AP7335-08SNG-7

DIODES INC

LDO.VREG 0,8V 0,3A DFN-6
Supplier: Diodes Incorporated
Matchcode: AP7335-08SNG-7
Rutronik No.: ICSPR9531
Unit Pack: 3000
MOQ: 3000
package: DFN-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1209 $
362.70 $

Prices

3,000 0.1209 $
6,000 0.1127 $
12,000 0.1106 $
24,000 0.1086 $

Parameter

Mode
POS
Output Voltage
0.8 V
Output current
0.3 A
Input Voltage
6 V
Automotive
NO
Package
DFN-6
Dropout Voltage
150 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?