Cart

AP7333-30SRG-7

DIODES INC AP7333-30SRG-7

image shown is a representation only

DIODES INC

LDO VREG 3.0V 0.3A SOT23
Supplier: Diodes Incorporated
Matchcode: AP7333-30SRG-7
Rutronik No.: ICSPR10165
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
In Stock
0.1198 $
359.40 $

Prices

3,000 0.1198 $
6,000 0.0943 $
9,000 0.0913 $
12,000 0.0883 $
15,000 0.0853 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3 V
Output current
0.3 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
6 V
Dropout Voltage
300 mV
Quiescent curre
0.065 mA
Overtemp.prot.
YES
ShortCirc.proof
YES
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?