Cart

AP7331-WG-7

DIODES INC AP7331-WG-7

image shown is a representation only

DIODES INC

LDO VREG ADJ. 0.3A SOT25
Supplier: Diodes Incorporated
Matchcode: AP7331-WG-7
Rutronik No.: ICSPR8853
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
On request
0.0928 $
278.40 $

Prices

3,000 0.0928 $
6,000 0.0835 $
9,000 0.0827 $
12,000 0.082 $
15,000 0.0804 $

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
3.3 V
Output current
0.3 A
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
7 V
Dropout Voltage
300 mV
Quiescent curre
0.65 mA
Automotive
NO
Package
SOT25-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?