AP7312-1828FM-7

Supplier: Diodes Incorporated
Matchcode: AP7312-1828FM-7
Rutronik No.: ICSPR9624
Unit Pack: 3000
MOQ: 3000
package: DFN6-2018
Packaging: REEL
Parameter
- Mode
- DUAL
- Output Voltage
- 1.8 V
- Output current
- 0.15 A
- Input Voltage
- 6 V
- Package
- DFN6-2018
- Automotive
- NO
- Dropout Voltage
- 150 mV
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0.06 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 85 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- Output Voltage2
- 2.8 V
- ShortCirc.prot.
- YES
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 18 weeks