Cart

AP72200CT20-7

DIODES INC AP72200CT20-7

image shown is a representation only

DIODES INC

DCDC 5.5V 2A BuckBoost WLCSP-20
Supplier: Diodes Incorporated
Matchcode: AP72200CT20-7
Rutronik No.: ICPWM8539
Unit Pack: 3000
MOQ: 3000
package: WLCSP20
Packaging: REEL
On request
0.713 $
2,139.00 $

Prices

3,000 0.713 $
6,000 0.5615 $
9,000 0.5259 $

Parameter

Type
BUCK/BOOST
V(in) max
5.5 V
V(out)
5.14 V
I(out)
2 A
f(s)
2500000 Hz
T(A) min
-30 °C
T(A) max
85 °C
Automotive
NO
Package
WLCSP20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?