Cart

AP65552SP-13

DIODES INC AP65552SP-13

image shown is a representation only

DIODES INC

DC-DC 18V 5A D SO-8EP SMD
Supplier: Diodes Incorporated
Matchcode: AP65552SP-13
Rutronik No.: ICPWM8232
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2018
0.47 $
1,175.00 $

Prices

2,500 0.47 $
5,000 0.3684 $
7,500 0.3567 $
10,000 0.3333 $
Article with this quantity is not orderable.

Parameter

Type
BUCK
V(in) max
18 V
V(out)
6 V
I(out)
5 A
f(s)
6500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8EP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?