Cart

AP65550FN-7

DIODES INC

DC-DC Buck 18V 5A DFN3030-10
Supplier: Diodes Incorporated
Matchcode: AP65550FN-7
Rutronik No.: ICPWM8439
Unit Pack: 3000
MOQ: 3000
package: DFN3030-10
Packaging: REEL
On request
0.46 $
1,380.00 $

Prices

3,000 0.46 $
6,000 0.3618 $
9,000 0.3503 $
12,000 0.3273 $

Parameter

Type
BUCK
V(in) max
18 V
V(out)
6 V
I(out)
5 A
f(s)
6500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN3030-10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?