Cart

AP65251WU-7

DIODES INC AP65251WU-7

image shown is a representation only

DIODES INC

DC-DC Buck aCOT TSOT26 SMD
Supplier: Diodes Incorporated
Matchcode: AP65251WU-7
Rutronik No.: ICPWM8447
Unit Pack: 3000
MOQ: 3000
package: TSOT-26
Packaging: REEL
On request
0.244 $
732.00 $

Prices

3,000 0.244 $
6,000 0.192 $
9,000 0.186 $
12,000 0.1798 $
15,000 0.1737 $

Parameter

Type
Buck
V(in) max
20 V
V(out)
6 V
I(out)
2 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TSOT-26
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?