Cart

AP5725WUG-7

DIODES INC AP5725WUG-7

image shown is a representation only

DIODES INC

LEDDr 5.5V 84% Boost SOT-23-6
Supplier: Diodes Incorporated
Matchcode: AP5725WUG-7
Rutronik No.: ICPWM6730
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3254 $
976.20 $

Prices

3,000 0.3254 $
6,000 0.282 $
12,000 0.2604 $
18,000 0.2495 $

Parameter

Type
Buck
V(in)max
5.5 V
Package
SOT23-6
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1200000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?