Cart

AP5724WUG-7

DIODES INC AP5724WUG-7

image shown is a representation only

DIODES INC

LEDDr 5.5V 1.2MHz SOT-23-6 SMD
Supplier: Diodes Incorporated
Matchcode: AP5724WUG-7
Rutronik No.: LEDDRV1106
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3417 $
1,025.10 $

Prices

3,000 0.3417 $
6,000 0.2962 $
12,000 0.2734 $
18,000 0.262 $

Parameter

Type
Boost
V(in)max
5.5 V
Package
SOT23-6
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1200000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?