Cart

AP4320AK6TR-G1

DIODES INC

CONST.CURR.CONTR. SOT26 SMD
Supplier: Diodes Incorporated
Matchcode: AP4320AK6TR-G1
Rutronik No.: ICPWM7935
Unit Pack: 3000
MOQ: 3000
package: SOT26-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1613 $
483.90 $

Prices

3,000 0.1613 $
6,000 0.1585 $
12,000 0.1557 $
18,000 0.1528 $
24,000 0.15 $

Parameter

Type
PWR Switch
V(cc)
36 V
V(in) max
3.5 V
V(out)
36 V
T(A) min
-40 °C
T(A) max
105 °C
Automotive
NO
Package
SOT26-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?